Available Replacements
Possible Replacement
J422-26WL
J422-26WL

Teledyne Relays

In Stock: 255

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

M39016/12-036L

Teledyne Relays

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: M3901612036L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    M39016/12-036L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Latching Relay
  • Relay Construction:
    Latching Double Coil
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    13.25 mA
  • Coil Resistance:
    2 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!