Available Replacements
Possible Replacement
J431T-26WM
J431T-26WM

Teledyne Relays

In Stock: 16

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

M28776/4-022M

Teledyne Relays

Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Search Keywords: M287764022M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    M28776/4-022M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    7.7 mA
  • Coil Resistance:
    4 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!