J432T-18WL
Teledyne Relays
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Search Keywords: J432T18WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J432T-18WL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:14.5 mA
-
Coil Resistance:1.6 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$266.90
50
$140.87
75
$96.88
100 +
$94.94
Click for Quote
Log in
to unlock special pricing