- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J431DD-26PM
J431DD-26PM
Teledyne Relays
Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay
Search Keywords: J431DD26PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J431DD-26PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
Coil Current:7.2 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$179.92
5
$177.48
10
$176.31
20
$174.07
50
$172.99
100 +
$170.92
Click for Quote
Log in
to unlock special pricing