J431D-40PL
Teledyne Relays
Electromechanical Relay 40VDC 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 40VDC 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Search Keywords: J431D40PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J431D-40PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:40 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$349.00
10
$336.00
25 +
$327.00
Click for Quote
Log in
to unlock special pricing