J412DD-18WL
Teledyne Relays
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
説明
+
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: J412DD18WL
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Teledyne Relays
-
部品番号:J412DD-18WL
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:22.1 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
13
即時出荷可能
45ドルフラットレート配送: