Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

J412-5M

Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: J4125M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: J412-5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Established Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 100 mA
Coil Resistance: 50 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J412-5M RoHS compliant?
Yes, J412-5M is RoHS compliant.
What is the lead time for J412-5M?
The standard lead time for J412-5M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$168.45
5
$155.63
10
$132.40
13
$132.07
25
$129.86
38
$129.54
50 +
$122.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!