Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

J411D-5M

Electromechanical Relay 5VDC 63Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay 5VDC 63Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: J411D5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: J411D-5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: US
ECCN: 3A611
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Established Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 79.37 mA
Coil Resistance: 63 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J411D-5M RoHS compliant?
Yes, J411D-5M is RoHS compliant.
What is the lead time for J411D-5M?
The standard lead time for J411D-5M is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
46   can ship 4/29/27
MOQ for out of Stock Qty:
13
29 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$386.19
5
$385.22
10
$384.26
13
$383.30
25
$210.39
38
$142.78
50 +
$139.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!