Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

J411-12PL

Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: J41112PL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: J411-12PL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Established Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 24 mA
Coil Resistance: 500 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J411-12PL RoHS compliant?
Yes, J411-12PL is RoHS compliant.
What is the lead time for J411-12PL?
The standard lead time for J411-12PL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$239.83
25
$132.05
38
$91.70
50 +
$89.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!