- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J134DM4-12L
J134DM4-12L
Teledyne Relays
The J134DM4-12L is a sensitive, hermetically sealed, DPDT relay featuring a 12 Vdc nominal coil and an internal diode for coil ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The J134DM4-12L is a sensitive, hermetically sealed, DPDT relay featuring a 12 Vdc nominal coil and an internal diode for coil transient suppression.
Search Keywords: J134DM412L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J134DM4-12L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:15 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45
can ship 7/10/26
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$218.98
5
$202.32
10
$175.87
13
$175.43
25
$137.32
38
$136.97
50 +
$128.93
Click for Quote
Log in
to unlock special pricing