- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J134DDZM4-26M
J134DDZM4-26M
Teledyne Relays
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: J134DDZM426M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J134DDZM4-26M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.1AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:9 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$191.90
5
$189.30
10
$188.06
20
$185.66
50
$184.51
100 +
$182.30
Click for Quote
Log in
to unlock special pricing