Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

J134-26M

Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: J13426M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: J134-26M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 26.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 9.53 x 9.53 mm
Termination Style: PC Pin
Coil Current: 8.28 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J134-26M RoHS compliant?
Yes, J134-26M is RoHS compliant.
What is the lead time for J134-26M?
The standard lead time for J134-26M is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
48   can ship 12/16/26
MOQ for out of Stock Qty:
13
32 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$205.89
13
$193.54
25
$106.56
38
$74.00
50 +
$72.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!