- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J114M4-18M
Teledyne Relays
J114M4-18M
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Relays |
| Part No: | J114M4-18M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 18 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1DC,0.25AC A |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 9.53 x 9.53 x 6.99 mm |
| Termination Style: | PC Pin |
| Coil Current: | 20.45 mA |
| Contact Form: | 2 Form C |