Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

J114-26L

Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: J11426L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: J114-26L
Alias/AKA: J114-26L/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 26.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.53 x 9.53 x 6.99 mm
Termination Style: PC Pin
Coil Current: 16.99 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J114-26L RoHS compliant?
Yes, J114-26L is RoHS compliant.
What is the lead time for J114-26L?
The standard lead time for J114-26L is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.67
5
$107.81
10
$104.42
13
$100.12
25
$99.13
38
$98.15
50 +
$97.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!