- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- GRF522-12
Available Replacements
Teledyne Relays
GRF522-12
Electromechanical Relay 12VDC 144Ohm 1A DPDT (18x18x8.5)mm SMD High Frequency Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 144Ohm 1A DPDT (18x18x8.5)mm SMD High Frequency Relay
Search Keywords: GRF52212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF522-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:10
-
Operating Temperature:-55 to 85 °C
-
Dimension:18 x 18 x 8.5 mm
-
Termination Style:N/A
Product Guides
+
Frequently Asked Questions
Is GRF522-12 discontinued?
Yes, GRF522-12 from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GRF522-12?
The recommended replacement for GRF522-12 is RF522-12 from Teledyne Relays, available from OnlineComponents.com.
Is GRF522-12 RoHS compliant?
Yes, GRF522-12 is RoHS compliant.
What is the lead time for GRF522-12?
The standard lead time for GRF522-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.