- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- GRF303-12
GRF303-12
Teledyne Relays
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.52x10.41x10.6)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.52x10.41x10.6)mm SMD Signal Relay
Search Keywords: GRF30312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF303-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.52 x 10.41 x 10.6 mm
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$96.90
5
$90.89
10
$88.29
20
$85.69
50
$82.26
100 +
$77.13
Click for Quote
Log in
to unlock special pricing