- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- GRF300-12
GRF300-12
Teledyne Relays
Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.52x10.41x8)mm - SMD Signal Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.52x10.41x8)mm - SMD Signal Relay.
Search Keywords: GRF30012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF300-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.52 x 10.41 x 8 mm
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/30/26
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$150.89
5
$138.71
10
$128.43
20
$127.76
50
$118.93
100 +
$118.63
Click for Quote
Log in
to unlock special pricing