- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- GRF180-5
GRF180-5
Teledyne Relays
Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (9.53x12.95x8.64)mm - SMD Magnetic Latching Broadband RF Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (9.53x12.95x8.64)mm - SMD Magnetic Latching Broadband RF Relay.
Search Keywords: GRF1805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF180-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.25 A
-
Mounting:Surface Mount
-
Pin Count:10
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.53 x 12.95 x 8.64 mm
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 8/27/26
250
can ship 11/2/26
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$198.19
5
$182.20
10
$165.68
20
$164.82
50
$161.52
100 +
$161.11
Click for Quote
Log in
to unlock special pricing