Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

GRF172D-26

Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay
Search Keywords: GRF172D26
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: GRF172D-26
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 26.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 8
Operating Temperature: -55 to 85 °C
Dimension: 9.531 x 10.421 x 8.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GRF172D-26 RoHS compliant?
Yes, GRF172D-26 is RoHS compliant.
What is the lead time for GRF172D-26?
The standard lead time for GRF172D-26 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.25
5
$103.10
10
$100.90
20
$98.87
50
$97.61
100 +
$93.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!