- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- GRF172D-12
Teledyne Relays
GRF172D-12
Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF172D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.531 x 10.421 x 8.38 mm
-
Termination Style:N/A