Teledyne Relays
GRF103-5
Electromechanical Relay - 5VDC - 100Ohm - DPDT - (9.531x10.421x11.05)mm - SMD High Reliability Relay.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay - 5VDC - 100Ohm - DPDT - (9.531x10.421x11.05)mm - SMD High Reliability Relay.
Search Keywords: GRF1035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF103-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:N/A
Product Guides
+
Frequently Asked Questions
Is GRF103-5 RoHS compliant?
Yes, GRF103-5 is RoHS compliant.
What is the lead time for GRF103-5?
The standard lead time for GRF103-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
250
can ship 12/4/26
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$134.79
5
$123.88
10
$112.64
20
$108.46
50
$107.85
100 +
$107.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT