GRF103-12
Teledyne Relays
Electromechanical Relay 12VDC 800Ohm DPDT (9.531x10.421x11.05)mm SMD High Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 800Ohm DPDT (9.531x10.421x11.05)mm SMD High Reliability Relay
Search Keywords: GRF10312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF103-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:15 mA
-
Coil Resistance:800 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$74.87
5
$71.98
10
$70.94
20
$69.03
50
$68.15
100 +
$65.47
Click for Quote
Log in
to unlock special pricing