GRF100-5
Teledyne Relays
The GRF100-5 is a DPDT, surface-mount, repeatable RF Centigrid® relay designed for broadband high-frequency applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GRF100-5 is a DPDT, surface-mount, repeatable RF Centigrid® relay designed for broadband high-frequency applications.
Search Keywords: GRF1005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GRF100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/22/26
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$171.73
5
$157.84
10
$146.14
13
$145.37
25
$128.54
38
$127.78
50 +
$126.05
Click for Quote
Log in
to unlock special pricing