Teledyne Relays
GA152-20-12
Electromechanical Relay 12VDC 390Ohm DPST-NO (12.95x9.53x8.51)mm SMD High Reliability Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:GA152-20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPST-NO
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:N/A