ER432T-5A
Teledyne Relays
The ER432T-5A is a sensitive, hermetically sealed DPDT relay in a TO-5 package, featuring an integrated transistor driver and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ER432T-5A is a sensitive, hermetically sealed DPDT relay in a TO-5 package, featuring an integrated transistor driver and a coil transient suppression diode.
Search Keywords: ER432T5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER432T-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:59.3 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
MOQ for out of Stock Qty:
63
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$240.54
10
$213.09
25
$210.98
50
$208.89
63
$206.82
125
$204.77
188
$202.74
250 +
$200.74
Click for Quote
Log in
to unlock special pricing