Available Replacements
ROHs Equivalent
ER432DM2-36A/G
ER432DM2-36A/G

Teledyne Relays

em estoque: 0

MIN ORDEM: 13

VIEW PRODUCT
Image is representational - see mfr. specs

ER432DM2-36A

Teledyne Relays

Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Search Keywords: ER432DM236A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Relays
  • Número do item:
    ER432DM2-36A
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    30 mA
  • Coil Resistance:
    200 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 22
Pode ser enviado imediatamente
12 Weeks Pode enviar 24/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$49.70
5
$46.84
10
$46.13
25
$45.15
50
$44.24
100
$42.22
250 +
$41.96
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!