Available Replacements
ROHs Equivalent
ER432DM2-12A/G
ER432DM2-12A/G

Teledyne Relays

На складе: 0

Минимальный заказ: 13

VIEW PRODUCT
Image is representational - see mfr. specs

ER432DM2-12A

Teledyne Relays

Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Search Keywords: ER432DM212A
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Teledyne Relays
  • Артикул / №:
    ER432DM2-12A
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    14.1 mA
  • Coil Resistance:
    850 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 12
Возможна немедленная отправка
12 Weeks Можно отправить 24/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$50.99
5
$48.06
10
$47.33
25
$46.32
50
$45.39
100
$43.35
250 +
$43.08
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!