ER432D-5A/G
Teledyne Relays
The ER432D-5A/G is a sensitive, hermetically sealed DPDT TO-5 relay featuring an internal diode for coil transient suppression ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ER432D-5A/G is a sensitive, hermetically sealed DPDT TO-5 relay featuring an internal diode for coil transient suppression and a 5V nominal coil voltage.
Search Keywords: ER432D5AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER432D-5A/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$139.23
5
$127.36
10
$122.12
13
$120.91
25
$119.71
38
$118.53
50 +
$117.35
Click for Quote
Log in
to unlock special pricing