ER431DY-6A
Teledyne Relays
Electromechanical Relay 6VDC 255Ohm 1ADC/0.1AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 6VDC 255Ohm 1ADC/0.1AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Search Keywords: ER431DY6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER431DY-6A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1DC,0.1AC A
-
Coil Current:23.53 mA
-
Coil Resistance:255 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
76
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$104.82
5
$100.76
10
$98.61
20
$96.63
50
$95.40
100 +
$92.02
Click for Quote
Log in
to unlock special pricing