- Home ›
- All Products›
- ER422M4-26B/SQ
ER422M4-26B/SQ
Teledyne Relays
General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole
Search Keywords: ER422M426BSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER422M4-26B/SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$307.29
5
$288.23
10
$285.38
25
$282.55
50
$279.75
75
$276.98
100 +
$274.24
Click for Quote
Log in
to unlock special pricing