- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER422DXM4-5B/SQ
ER422DXM4-5B/SQ
Teledyne Relays
Electromechanical Relay 5VDC 61Ohm 1ADC/0.1AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 61Ohm 1ADC/0.1AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422DXM45BSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER422DXM4-5B/SQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.1AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 9.4 x 7.11 mm
-
Termination Style:PC Pin
-
Coil Current:81.97 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
On Order:
6
can ship 6/4/26
MOQ for out of Stock Qty:
25
59 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1
$333.11
5
$312.45
10
$309.36
25
$306.29
50
$303.26
75
$300.26
100 +
$297.28
Click for Quote
Log in
to unlock special pricing