Available Replacements
Эквивалент ROHs
ER422DD-5A/G ER422DD-5A/G Teledyne Relays
ER422DD-5A/G

Teledyne Relays

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER422DD-5A

Electromechanical Relay 5VDC 48Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 48Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422DD5A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER422DD-5A
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1DC,0.25AC A
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Dimension: 9.4 x 9.4 x 7.11 mm
Termination Style: PC Pin
Coil Current: 104.2 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER422DD-5A RoHS compliant?
No, ER422DD-5A is not RoHS compliant.
What is the lead time for ER422DD-5A?
The standard lead time for ER422DD-5A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
6
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$379.00
6 +
$352.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!