- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER422D-26B
ER422D-26B
Teledyne Relays
The ER422D-26B is an established reliability, magnetic-latching DPDT relay in a hermetically sealed TO-5 package with an inter ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER422D-26B is an established reliability, magnetic-latching DPDT relay in a hermetically sealed TO-5 package with an internal diode for coil transient suppression.
Search Keywords: ER422D26B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER422D-26B
-
Alias/AKA:ER422D-26B/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 9.4 x 7.11 mm
-
Termination Style:PC Pin
-
Coil Current:13.25 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
74
can ship 7/23/26
MOQ for out of Stock Qty:
38
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$244.59
10
$216.67
25
$214.53
38
$212.40
75
$210.30
113
$208.22
150 +
$206.16
Click for Quote
Log in
to unlock special pricing