- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ER422D-12B
ER422D-12B
Teledyne Relays
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422D12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER422D-12B
-
Alias/AKA:ER422D-12A/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$161.61
5
$159.42
10
$158.37
20
$156.35
50
$155.39
100 +
$153.52
Click for Quote
Log in
to unlock special pricing