- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER422D-12A/G
ER422D-12A/G
Teledyne Relays
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER422D12AG
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Teledyne Relays
-
Parça Numarası:ER422D-12A/G
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 9.4 x 7.11 mm
-
Termination Style:PC Pin
-
Coil Current:24 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
91
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$161.61
5
$159.42
10
$158.37
20
$156.35
50
$155.39
100 +
$153.52
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için