help desk software
Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER42226B
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Teledyne Relays
  • Parça Numarası:
    ER422-26B
  • Alias/AKA:
    ER422-26B/G
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1DC,0.25AC A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    9.4 x 9.4 x 7.11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    13.25 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
22 Weeks Gemi olabilir 4.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
25
$520.39
50
$265.79
75
$180.92
100 +
$177.31
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
ROHs Equivalent
Stokta:
0
MİN SİPARİŞ:
25