- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER421DX-5A
ER421DX-5A
Teledyne Relays
Electromechanical Relay 5VDC 61Ohm 0.5ADC/0.25AAC SPDT(9.4x10.29x10.11)mm THT Teledyne Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 61Ohm 0.5ADC/0.25AAC SPDT(9.4x10.29x10.11)mm THT Teledyne Relay
Search Keywords: ER421DX5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER421DX-5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 10.29 x 10.11 mm
-
Termination Style:PC Pin
-
Coil Current:81.96 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$153.45
3
$151.14
5
$148.88
10 +
$146.64
Click for Quote
Log in
to unlock special pricing