- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER421-26B
ER421-26B
Teledyne Relays
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: ER42126B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER421-26B
-
Alias/AKA:ER421-26B/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 9.4 x 7.11 mm
-
Termination Style:PC Pin
-
Coil Current:13.25 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$710.15
50
$362.71
75
$246.90
100 +
$241.96
Click for Quote
Log in
to unlock special pricing