Available Replacements
ROHs Equivalent
ER412M4-26A/G ER412M4-26A/G Teledyne Relays
ER412M4-26A/G

Teledyne Relays

In Stock: 72

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER412M4-26A

An established reliability DPDT non-latching relay in a hermetically sealed TO-5 package, featuring a 26.5 Vdc coil and design ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
An established reliability DPDT non-latching relay in a hermetically sealed TO-5 package, featuring a 26.5 Vdc coil and designed for switching loads from dry circuit to 1 ampere.
Search Keywords: ER412M426A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    ER412M4-26A
  • Alias/AKA:
    ER412M4-26A/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    16.99 mA
  • Coil Resistance:
    1.56 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER412M4-26A RoHS compliant?
No, ER412M4-26A is not RoHS compliant.
What is the lead time for ER412M4-26A?
The standard lead time for ER412M4-26A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$144.02
5
$133.07
10
$113.53
13
$113.24
25
$89.36
38
$89.13
50 +
$80.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!