ER412DY-26A
Teledyne Relays
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: ER412DY26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER412DY-26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.1AC A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$149.63
5
$147.60
10
$146.63
20
$144.76
50
$143.86
100 +
$142.14
Click for Quote
Log in
to unlock special pricing