Available Replacements
ROHs 등가
ER412DM4-26A/G ER412DM4-26A/G Teledyne Relays
ER412DM4-26A/G

Teledyne Relays

In Stock: 38

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER412DM4-26A

The ER412DM4-26A is an established reliability, DPDT non-latching TO-5 relay with an internal transient suppression diode and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The ER412DM4-26A is an established reliability, DPDT non-latching TO-5 relay with an internal transient suppression diode and a nominal coil voltage of 26.5V.
Search Keywords: ER412DM426A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER412DM4-26A
Alias/AKA: ER412DM4-26A/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Established Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 16.99 mA
Coil Resistance: 1.56 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER412DM4-26A RoHS compliant?
No, ER412DM4-26A is not RoHS compliant.
What is the lead time for ER412DM4-26A?
The standard lead time for ER412DM4-26A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$158.82
5
$146.74
10
$125.22
13
$124.91
25
$121.14
38
$120.83
50 +
$108.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!