ER412D-5A/S
Teledyne Relays
The ER412D-5A/S is a DPDT non-latching, established reliability relay in a TO-5 package with an internal coil transient suppre ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER412D-5A/S is a DPDT non-latching, established reliability relay in a TO-5 package with an internal coil transient suppression diode.
Search Keywords: ER412D5AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER412D-5A/S
-
Alias/AKA:ER412D-5A/S/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$86.50
5
$83.16
10
$81.95
20
$79.75
50
$78.73
150 +
$77.31
Click for Quote
Log in
to unlock special pricing