Available Replacements
ROHs Equivalent
ER412D-5A/G ER412D-5A/G Teledyne Relays
ER412D-5A/G

Teledyne Relays

In Stock: 148

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

ER412D-5A

Signal Relay - DPDT (2 Form C) - 5 VDC Coil - 1ADC/0.25AAC - 450 mW - Solder Pin Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay - DPDT (2 Form C) - 5 VDC Coil - 1ADC/0.25AAC - 450 mW - Solder Pin Termination.
Search Keywords: ER412D5A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: ER412D-5A
Alias/AKA: ER412D-5A/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Established Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1DC,0.25AC A
Coil Current: 100 mA
Coil Resistance: 50 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER412D-5A RoHS compliant?
No, ER412D-5A is not RoHS compliant.
What is the lead time for ER412D-5A?
The standard lead time for ER412D-5A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
On Order:
250   can ship 3/29/27
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.74
5
$124.67
10
$99.77
13
$99.52
25
$99.27
38
$99.02
50 +
$98.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!