ER412-5A
Teledyne Relays
Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x6.86)mm - THT Established Reliability Relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x6.86)mm - THT Established Reliability Relay.
Search Keywords: ER4125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER412-5A
-
Alias/AKA:ER412-5A/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
378
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$115.64
5
$113.75
10
$113.18
20
$112.90
50
$111.04
100 +
$110.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT