- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- ER411TM4-12A/SQ
ER411TM4-12A/SQ
Teledyne Relays
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x7.49)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x7.49)mm THT Established Reliability Relay
Search Keywords: ER411TM412ASQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411TM4-12A/SQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:28.1 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$121.62
5
$119.97
10
$119.18
20
$118.88
50
$116.93
100 +
$115.53
Click for Quote
Log in
to unlock special pricing