- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER411T-12A
ER411T-12A
Teledyne Relays
Signal Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT(9.4x10.29x7.49)mm THT Teledyne Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT(9.4x10.29x7.49)mm THT Teledyne Relay
Search Keywords: ER411T12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411T-12A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 10.29 x 7.49 mm
-
Termination Style:PC Pin
-
Coil Current:28.1 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
63
$739.57
125
$380.76
188
$258.49
250 +
$253.32
Click for Quote
Log in
to unlock special pricing