ER411DM3-9A
Teledyne Relays
Electromechanical Relay 9VDC 280Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 9VDC 280Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Search Keywords: ER411DM39A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411DM3-9A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:32.14 mA
-
Coil Resistance:280 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$85.92
5
$82.59
10
$81.40
20
$79.21
50
$78.20
100 +
$75.13
Click for Quote
Log in
to unlock special pricing