Available Replacements
ROHs Equivalent
ER411DM3-26B/G
ER411DM3-26B/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

ER411DM3-26B

Teledyne Relays

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Search Keywords: ER411DM326B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    ER411DM3-26B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    13.25 mA
  • Coil Resistance:
    2 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 14
Can Ship immediately
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$91.49
5
$87.96
10
$86.68
20
$84.35
50
$83.28
100 +
$80.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!