Available Replacements
ROHs Equivalent
ER411D-26A/G
ER411D-26A/G

Teledyne Relays

In Stock: 149

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: ER411D26A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    ER411D-26A
  • Alias/AKA:
    ER411D-26A/G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    13.25 mA
  • Coil Resistance:
    2 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$178.01
5
$162.84
10
$156.13
13
$154.59
25
$153.06
38
$151.54
50 +
$150.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!