ER411-12A/W
Teledyne Relays
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: ER41112AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411-12A/W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13
$90.27
25
$85.76
38
$81.47
50 +
$77.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT